| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 40.89 | |
| 12.19 | |
| Cable Mount |
The lug terminal LCAF6-14-L wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 6 AWG. This product is 40.89 mm long and 12.19 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

