| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Transformer Type | 10G Base-T LAN Transformer with PoE |
| Turns Ratio | 1CT:1CT |
| Maximum Primary Leakage Inductance (uH) | 0.5 |
| Maximum DCR Primary Side (Ohm) | 1.4 |
| Maximum DCR Secondary Side (Ohm) | 1.4 |
| High Potential | 1500VAC |
| Minimum Crosstalk (dB) | -40@1MHz to 100MHz |
| Minimum Return Loss (dB) | -18@1MHz to 40MHz |
| Maximum Insertion Loss (dB) | -2@1MHz to 500MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | SMD |
| Product Length (mm) | 18.13 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 6.8 |