STMicroelectronicsL9651-TRInterruttori di potenza
Power Switch Hi Side 4-OUT 2.5A 850mOhm 20-Pin PowerSO T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| 4 | |
| Serial | |
| 65(Max) | |
| 4.7 to 30 | |
| 2.5 | |
| 10 | |
| 850 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 20 |
With the implementation of this high side L9651-TR power switch by STMicroelectronics you can expect to safely switch between various voltage and current levels in your electrical circuit. This charge controller has 4 outputs. It features 0.85 Ohm switch on resistance. This device has a supply current of 10 mA and a minimum output current of 2.5 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
