STMicroelectronicsL78L09CD13TRLinear Regulators
Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| L78L09CD13TR | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±8 | |
| Fixed | |
| 9 | |
| 0.1 | |
| 30 | |
| 250mV | |
| 80mV | |
| 6 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this standard L78L09CD13TR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±8 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 9 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 80mV and line regulation of 250mV. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

