STMicroelectronicsL6984ATRConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.9V 0.35A 10-Pin VDFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 600 | |
| Yes | |
| 1 | |
| 0.9(Min) | |
| 0.35 | |
| 4.5 | |
| 36 | |
| 26 | |
| 0.5@CDM/2@HBM/0.2@MM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | VDFPN EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down L6984ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.35 A. By only needing an input voltage of 4.5 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.9(Min) V, this is power management at its best. This part offers a switching frequency of 250 to 600 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.