STMicroelectronicsL6928D013TRConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.8A 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1400(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 0.8 | |
| 2 | |
| 5.5 | |
| 2(Min) | |
| 230 | |
| 95 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L6928D013TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 0.8 A. It only needs a voltage of at least 2 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 1400(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.