STMicroelectronicsL6491DGate driver e Driver di potenza
Driver 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| 40 | |
| 40 | |
| 800 | |
| CMOS|TTL|3.3V|5V | |
| 10 | |
| 20 | |
| 1.45(Max) | |
| 2.5(Max) | |
| 1000 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Manage power passing through your transistors and gates with the use of STMicroelectronics' L6491D power driver.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

