KEMET CorporationL4018C2R2MDWDTMontaggio superficie induttore

Inductor Power Chip Shielded Wirewound 2.2uH 20% 100KHz 1.44A 0.06Ohm DCR 1515 T/R

An ideal space-saving electronic component is this L4018C2R2MDWDT surface mount inductor from Kemet. This SMD inductor has an operating temperature range of -25 °C to 120 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 4.2 mm long, 1.8 mm tall and 4.2 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 52M Hz. This SMD inductor has a maximum DC current of 1.44 A with a maximum resistance of 60m(Typ) Ohm.

Import TariffMay apply to this part

650 pezzi: Spedisce domani

This item has been discontinued

    Total$0.24Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1828+
      Manufacturer Lead Time:
      99 settimane
      Minimum Of :
      1
      Maximum Of:
      650
      Country Of origin:
      Filippine
         
      • Price: $0.2404
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1828+
      Manufacturer Lead Time:
      99 settimane
      Country Of origin:
      Filippine
      • In Stock: 650 pezzi
      • Price: $0.2404

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.