C&KL202011SS01QInterruttore a slitta
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC Solder Lug Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| DPDT | |
| ON ON | |
| 4@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 5.08 | |
| 2 | |
| 5.72 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 6.1 | |
| 4.6 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 30.48 | |
| 10.6 | |
| 9.09 | |
| 30.48 | |
| 10.6 | |
| 18.49 |
This easy-to-use L202011SS01Q slide switch from C&K Components is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The L202011SS01Q slide switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 30.48 mm long, 18.49 mm tall and 10.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

