Johanson DielectricsL-14CR15JV4TMontaggio superficie induttore

Inductor RF Chip Multi-Layer 0.15uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.4Ohm DCR 0603 T/R

Use this rf chip L-14CR15JV4T surface mount inductor from Johanson to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 5%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 650M(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.4 Ohm. It has an inductance of 150n H. This device is made with multi-layer technology.

4.000 pezzi: disponibili per la spedizione 2 domani

    Total$174.40Price for 4000

    • (4000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 settimane
      • In Stock: 4.000 pezzi
      • Price: $0.0436

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.