ams OSRAMKY DMLS31.23-8J7L-46-M3W3LED
LED Uni-Color Yellow 593nm 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 159lm(Max) | |
| 49300mcd | |
| 590 | |
| 593 | |
| 120 | |
| 1000 | |
| 2.75 | |
| 12 | |
| -40 | |
| 125 | |
| No | |
| Yellow | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 2 mm |
| Package Length | 2.75 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

