ams OSRAMKW DMLN31.SG6J6KEBVF46FCBB468E8GR18LED
LED Uni-Color White 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 90lm(Max) | |
| 28000mcd | |
| 120 | |
| 300 | |
| 3.5 | |
| 1.2 | |
| -40 | |
| 125 | |
| x=0.32/y=0.33 | |
| Yes | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 2 |
| Package Length | 2.75 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

