ams OSRAMKW DELSS2.CC-BXCY-4L8N-46A8LED
LED Uni-Color White 2-Pin SMD T/R Automotive AEC-Q102
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 10.8lm | |
| 3900mcd(Max) | |
| 120 | |
| 33 | |
| 3.6 | |
| 5 | |
| -40 | |
| 100 | |
| 4000K | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.4 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

