LumbergKV 120Connettore circolare
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Zinc Die Cast | |
| Nickel | |
| 3 | |
| 60VAC | |
| -40 | |
| 85 | |
| IP40 | |
| 10000 | |
| 5 | |
| Threaded | |
| 17.5 | |
| 66.3 | |
| Carton |
Use only the best din en 60529 KV 120 connector from Lumberg to create a solid connection for your cylindrical cable housing. It has a plug type gender. This female connector's 12 contacts that are made out of brass. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 3 A. This product is 66.3 mm long with a diameter of 17.5 mm. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

