NXP SemiconductorsKTY82/150,215Sensori di temperatura e umidità
Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY82/150,215 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| 10000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Double up your sensor needs by using this KTY82/150,215 temperature and humidity sensor from NXP Semiconductors. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

