NXP SemiconductorsKTY81/122,112Sensori di temperatura e umidità
Temperature Sensor 2-Pin PBCYT Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY81/122,112 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±1.27K | |
| 10000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) mm |
| Package Width | 4.2(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 2 |
| Supplier Package | PBCYT |
| 2 | |
| Lead Shape | Through Hole |
Combine your sensor needs by using this KTY81/122,112 temperature and humidity sensor from NXP Semiconductors. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

