Reduced Price
C&KKT11B1JM34 LFSInterruttore tattile
Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 0.64 | |
| 2 | |
| 3.62 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4.04 | |
| IP57 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.6 | |
| 6.4 | |
| 2.84 | |
| 6.6 | |
| 7.1 | |
| 4 | |
| Silver |
With just a change in pressure this KT11B1JM34LFS tactile switch from C&K Components can turn your circuit on or off. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11B1JM34LFS tactile switch has a j-bend termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 0.64 mm long.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.