Microchip TechnologyKSZ8864RMNUBInterruttori Ethernet
Ethernet Switch 4-Port 100Mbps 64-Pin QFN EP Tray Automotive AEC-Q100
| Compliant | |
| 5A991c.10.b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/RMII | |
| 1.14V|1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.26V|1.89V|2.625V|3.465V | |
| Single | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

