C&KKSC241JSPDELTALFSInterruttore tattile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD
The KSC2 series of sealed tact switches for SMT are IP67 rated, 3.5mm high momentary action tactile switches, featuring a soft actuator. The switches can withstand a variety of operating forces and are available in a range of electrical lifespans, depending on model. C&K’s KSC2 series are designed to give users a positive adaptable tactile feeling, perfect for consumer-facing applications.
Features and Benefits
- • Positive adaptable tactile feeling
- • Soft actuator 3,5mm high
- • IP67
Typical Applications
- • Industrial electronics
- • Consumer products
- • Automotive
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Dual Circuit Technology | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >=1000 | |
| <100 | |
| 300000 | |
| 300000 | |
| 2 | |
| 0.6 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| 6.2 | |
| 6.2 | |
| 2.9 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Silver |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.