LittelfuseKSA1M331LFTInterruttore tattile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 1000000Cycles 1.3N Thru-Hole Automotive Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250Vrms | |
| >1000 | |
| <100 | |
| 1000000 | |
| 1.3 | |
| 1 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 4.2 | |
| 5.08 | |
| Total/Membrane | |
| IP60 | |
| Straight | |
| -40 | |
| 125 | |
| Bulk | |
| 7.4 | |
| 7.4 | |
| 2.6 | |
| 7.4 | |
| 9 | |
| 4.7 | |
| Gold |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

