Murata ManufacturingKRM55LR72A475KH01KCondensatore in ceramica multistrato
KRM55LR72A475KH01K Murata Manufacturing Capacitor Ceramic Multilayer 4.7uF 100V X7R 10% 1 Stacked 125°C - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| Yes | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6.1 X 5.3 X 2.8 | |
| 1 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| 5.3 | |
| 2.8 | |
| 0.32 | |
| ±0.4 | |
| ±0.2 | |
| ±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this KRM55LR72A475KH01K multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The KRM55LR72A475KH01K MLCC capacitor has a j lead termination style. Its capacitance value is 4.7uF. This product is 6.1 mm long, 2.8 mm tall and 5.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

