ITT CorporationKPT06F-18-32PConnettore circolare

Conn Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port

The miniature circular KPT06F-18-32P connector from ITT is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 49 mm long with a diameter of 35.4 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

33 pezzi: disponibili per la spedizione 3 domani

    Total$130.03Price for 1

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 33 pezzi
      • Price: $130.03

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.