ITT CorporationKPT02E-20-16P-A206Connettore circolare

Conn Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature circular KPT02E-20-16P-A206 connector from ITT. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-16. This RCP connector's 16 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 22 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 30.38 mm long, 36.91 mm tall and 36.91 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.