ITT CorporationKPT02A-18-11PConnettore circolare

Conn Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port

The miniature circular KPT02A-18-11P connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 18-11. This RCP connector's 11 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 41.68 mm tall and 41.68 mm deep with a diameter of 44.86 mm.

259 pezzi: disponibili per la spedizione 5 domani

    Total$52.96Price for 1

    • disponibili per la spedizione 5 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      5 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 259 pezzi
      • Price: $52.96

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.