ITT CorporationKPSE07E16-26SY FOConnettore circolare

Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

Use this miniature circular KPSE07E16-26SY FO connector from ITT for your cylindrical cable housing connection needs. It has a receptacle type gender. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-26. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 33.5 mm long, 38.5 mm tall and 38.5 mm deep with a diameter of 42 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.