ITT CorporationKPSE06F16-8PConnettore circolare
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Crimp | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.56 | |
| 51.99 |
This input/output miniature circular KPSE06F16-8P connector from ITT is perfect for making a solid connection between your cylindrical cable housing. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-8. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 33.2 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

