ITT CorporationKPSE00E2221PConnettore circolare
Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 1275VDC|1000VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.89 | |
| 40.08 | |
| 40.08 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

