TDK-Lambda AmericasKMT40-51212Alimentazione da CA a CC

AC/DC Power Supply Triple-OUT 5V/12V/-12V 5A/0.6A/0.6A 40W Medical 7-Pin

Your electronic devices will need this KMT40-51212 AC to DC power supply from TDK-Lambda to convert alternating currents into useful direct currents to operate. It has a voltage of 5|12|-12 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 5|0.6|0.6 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 settimane
    • Price: $111.60
    1. 1+$111.60
    2. 10+$90.60

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.