TDK-Lambda AmericasKMS40-5Alimentazione da CA a CC

AC/DC Power Supply Single-OUT 5V 8A 40W Medical 5-Pin

This KMS40-5 AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5 V and maximum output power of 40 W. This part's single output can handle a current up to 8 A. This part has a temperature range of -25 °C to 70 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 settimane
    • Price: $87.66
    1. 1+$87.66
    2. 10+$64.69

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.