TDK-Lambda AmericasKMS15-12Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 90 | |
| 264 | |
| 100 | |
| 375 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 0.22 | |
| 47 to 440 | |
| ±2 | |
| 81 | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 23.5 |
| Package Width | 45.6 |
| Package Length | 64 |
| PCB changed | 4 |
| 4 |
With this KMS15-12 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 15 W. This part's single output can handle a current up to 1.25 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.