| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.10.00.40 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Desktop Meters|Inverters |
| Fuse Size (mm) | 10 X 38 |
| Current Rating (A) | 30 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 600 |
| Maximum Power Dissipation (W) | 3.701(Typ) |
| Breaking Capacity @ Rated Voltage (A) | 200@600VAC|50@600VDC |
| Typical Melting I2t (A²S) | 1409 |
| Typical Cold Resistance (Ohm) | 0.002776 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Packaging | Package |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.31 |
| Fuse Material | Melamine |
| Mounting | Holder |