SKS KontakttechnikKLEPS 30 REDApparecchiature per il test elettronico dei connettori

Conn Test Probe F 1 POS Screw ST Cable Mount 1 Port

Use the test probe KLEPS 30 RED test terminal block from SKS Kontakttechnik to test performance of your equipment. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a socket type gender. This connector has a single port. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 80 °C. This product is 158 mm long and 39.5 mm. It uses the screw termination method. KLEPS 30 RED is housed in red phenol formaldehyde.

235 pezzi: disponibili per la spedizione 3 domani

    Total$112.44Price for 27

    • disponibili per la spedizione 3 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2527+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Germania
      • In Stock: 235 pezzi
      • Price: $4.1646

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.