LittelfuseKLDR012.TXPFusibili
Fuse Class CC Slow Blow Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 12 | |
| 600 | |
| 600 | |
| 300 | |
| 154.7 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a class cc KLDR012.TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 12. It has 2 terminals. The KLDR012.TXP fuse has a cartridge termination style. Its fuse is made from melamine. This product is 38.1 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

