VishayKBU6K-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 800V 6A 4-Pin Case KBU Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 6 | |
| 560 | |
| 250 | |
| 1 | |
| 5 | |
| -50 | |
| 150 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 19.3(Max) |
| Package Width | 7.1(Max) |
| Package Length | 23.7(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBU |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBU6K-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

