GeneSiC SemiconductorKBPC2504TBridge Rectifiers
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-T
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 25 | |
| 280 | |
| 350 | |
| 1.1@12.5A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 11.23(Max) mm |
| Package Width | 28.8(Max) mm |
| Package Length | 28.83(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case KBPC-T |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBPC2504T full bridge rectifier from GeneSiC Semiconductor is perfect for you! This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.