50-75% di sconto

VishayK220J15C0GH5TL2Condensatore in ceramica multistrato

Cap Ceramic 22pF 100V C0G 5% Radial 2.5mm 125°C T/R

Since this K220J15C0GH5TL2 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 22pF. It has a tolerance of 5%. The K220J15C0GH5TL2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 12000
  • Manufacturer Lead Time:
    15 settimane
    • Price: $0.0531
    1. 12000+$0.0531
    2. 20000+$0.0524
    3. 24000+$0.0517
    4. 28000+$0.0511
    5. 40000+$0.0507
    6. 48000+$0.0505

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.