| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.50.90.65 |
| Automotive | Yes |
| PPAP | No |
| Type | High Performance |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.1 |
| Maximum DC Voltage Rating (V) | 30 |
| Maximum Power Rating (VA) | 3 |
| Dielectric Strength | >300Vrms |
| Minimum Insulation Resistance (MOhm) | >1000 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 1000000 |
| Operating Force (N) | 9 |
| Bounce Time (ms) | <10 |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 3.58 |
| Body Orientation | Straight |
| Total Travel (mm) | 1.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Row Spacing (mm) | 8.85 |
| Body Length (mm) | 11.2 |
| Body Depth (mm) | 10.8 |
| Product Length (mm) | 11.2 |
| Product Depth (mm) | 10.8 |
| Product Height (mm) | 9.1 |