VishayK103K15X7RF53L2Condensatore in ceramica multistrato

Cap Ceramic 0.01uF 50V X7R 10% Radial 2.5mm 125°C Bulk

This K103K15X7RF53L2 multilayer ceramic capacitor (MLCC) from Vishay consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K103K15X7RF53L2 MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 10%.

Import TariffMay apply to this part

695 pezzi: disponibili per la spedizione 2 domani

    Total$0.01Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2340+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Cina
      • In Stock: 695 pezzi
      • Price: $0.0068

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.