NKK SwitchesJWM21BA2A-ASwitch Rocker
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON None OFF | |
| Curved Rocker | |
| 10@250VAC | |
| 16 | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 25000 | |
| Black | |
| 19.6 | |
| 2 | |
| 6.2 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 4 | |
| 7.5 | |
| 7.7 | |
| Inner/Terminals | |
| Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
| Melamine | |
| Black | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -25 | |
| 70 | |
| 30 | |
| 22.2 | |
| 20.9 | |
| 30 | |
| 22.2 | |
| 33.6 | |
| 13.6 | |
| 4 |
Implementing this JWM21BA2A-A rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 10 A @ 250VAC. It has a DPST configuration. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWM21BA2A-A rocker switch panel has a quick connect/solder lug termination style. This product is 30 mm long, 33.6 mm tall and 22.2 mm deep. The maximum AC voltage rating is 250 VAC.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

