AmphenolJTP02RE-12-35PConnettore circolare

Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical JTP02RE-12-35P connector from Amphenol. Its shell size is 12-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.