LittelfuseJLLN600.XFusibili
Fuse Class T Fast Acting 600A 300V Bolt Down Plug 22.2 X 40.5mm Melamine CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Class T | |
| Fast | |
| Compact Mains Switches|Power Conversion Devices|Power Supplies and Power Distribution Units|Variable Speed Drive Protection | |
| 22.2 X 40.5 | |
| 600 | |
| 300 | |
| 300 | |
| 125 | |
| Plug | |
| 2 | |
| 22.2 | |
| 40.5 | |
| Melamine | |
| Bolt Down |
A great alternative to a circuit breaker, this a class t JLLN600.X fuse from Littelfuse will protect your electronics. This device has a current rating of 600. It has 2 terminals. The JLLN600.X fuse has a plug termination style. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 125 VDC. This product is 22.2 mm long with a diameter of 40.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.