Product Description
The DAC HAT Case is a stylish and durable enclosure for the Raspberry Pi and JustBoom DAC HAT ,with or without the Amp stacked on top. Removing or installing the Raspberry Pi, DAC or Amp board is quick and simple; all without the need for tools. The two piece case is incredibly easy and straight forward to use. This is currently the only case to perfectly accommodate the JustBoom DAC HAT and Amp. We've designed the case to allow enough clear.
Features
- Supports and protects your JustBoom Amp, DAC HAT, and Raspberry Pi
- Easy to open case allows for quick access to your Amp, DAC or Raspberry Pi boards
- Smooth black finish that blends in with any audio setup
- Leaves all ports accessible
- Compatible with the Raspberry Pi 3, 2, and B+
- No tools are needed for assembly or disassembly
- Designed and made in the UK from high quality material
- 4 x rubber feet included
- Access to micro SD port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| JustBoom DAC HAT Case | |
| Doorless | |
| Red |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.