50-75% di sconto

Pi SupplyJBM-012Scatole, contenitori e rack

Black Electronic Enclosure

Product Description

The DAC Zero Case is a sleek and durable enclosure for the Pi Zero and DAC Zero pHAT. Removing or installing the Pi Zero or DAC Zero pHAT board is quick and simple, all without the need for tools. The two piece case is incredibly easy and straight forward to use. This is currently the only case to perfectly accommodate the JustBoom DAC Zero pHAT and Pi Zero.

Features

  • Supports and protects your JustBoom DAC Zero and Pi Zero
  • Easy to open case allows for quick access to your DAC Zero and Pi Zero
  • Smooth black finish that blends in with any audio setup
  • Leaves all ports accessible
  • Compatible with the Pi Zero
  • No tools are needed for assembly or disassembly
  • Designed and made in the UK from high quality material
  • 4 x rubber feet included
  • Access to micro SD port

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.