| RoHS (Unione Europea) | Supplier Unconfirmed |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.7 |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Collector Current (mA) | 10 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 300 |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Forward Voltage (V) | 1 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Rise Time (us) | 20 |
| Maximum Fall Time (us) | 20 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Waffle |
| Minimum Current Transfer Ratio (%) | 200 |
| Current Transfer Ratio Test Current (mA) | 2 |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 6.22 |
| Package Length | 4.32 |
| PCB changed | 6 |
| Supplier Package | CLLCC |
| Pin Count | 6 |