Microchip TechnologyJANTXV2N5794GP BJT
Trans GP BJT NPN 40V 0.6A 600mW 6-Pin TO-78 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Dual | |
| 2 | |
| 75 | |
| 40 | |
| 6 | |
| 1.2@15mA@150mA|1.8@30mA@300mA | |
| 0.3@15mA@150mA|0.9@30mA@300mA | |
| 0.6 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|40@300mA@10V|50@150mA@1V | |
| 600 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.