| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 6.8 |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 20 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Regulator Current (mA) | 55 |
| Maximum Zener Impedance (Ohm) | 3 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Packaging | Bag |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| Pin Count | 2 |
| Lead Shape | No Lead |