Microchip TechnologyJANTX2N3737GP BJT
Trans GP BJT NPN 40V 1.5A 500mW 3-Pin TO-46 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 5 | |
| 0.8@1mA@10mA|1@15mA@150mA|1.2@50mA@500mA|1.4@100mA@1A | |
| 0.2@1mA@10mA|0.3@15mA@150mA|0.5@50mA@500mA|0.9@100mA@1A | |
| 1.5 | |
| 35@10mA@1V|40@150mA@1V|40@500mA@1V|20@1A@1.5V|20@1.5A@5V | |
| 500 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 2.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.