Microchip TechnologyJANTX2N2369AUBGP BJT
Trans GP BJT NPN 20V 400mW 4-Pin Case UB Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 20 | |
| 6 | |
| 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | |
| 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | |
| 10000 | |
| 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | |
| 400 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) mm |
| Package Width | 2.74(Max) mm |
| Package Length | 3.25(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
