SemtechJANTX1N6125Soppressori di tensioni transitorie (TVS)
Diode TVS Single Bi-Dir 47.1V 500W 2-Pin Bulk/T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 55.8 | |
| 89.3 | |
| 47.1 | |
| 5.6 | |
| 1 | |
| 20 | |
| 500 | |
| -65 | |
| 175 | |
| Military | |
| Diameter | 3.56(Max) |
| Mounting | Through Hole |
| Package Length | 4.7(Max) |
| PCB changed | 2 |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this JANTX1N6125 TVS diode from Semtech. Its test current is 20 mA. Its peak pulse power dissipation is 500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 89.3 V and minimum breakdown voltage is 55.8 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
