| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 150 | |
| 3.3 | |
| 35 | |
| 0.875@1A | |
| 1 | |
| 25 | |
| -65 | |
| 175 | |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 6.35(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-111 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode JANTX1N5806 rectifier from Semtech. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 3.3 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
